Print Page
Image is for illustrative purposes only. Please refer to product description.
750 In Stock
Need more?
750 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
250+ | S$0.835 (S$0.9102) |
500+ | S$0.795 (S$0.8666) |
750+ | S$0.773 (S$0.8426) |
1250+ | S$0.746 (S$0.8131) |
1750+ | S$0.728 (S$0.7935) |
2500+ | S$0.710 (S$0.7739) |
6250+ | S$0.693 (S$0.7554) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
S$208.75 (S$227.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87520-1010ALF
Order Code3882178
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001