Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D09S13A6RX09LFCopy |
| Order Code | 1540527 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D09S13A6RX09LFCopy |
| Order Code | 1540527 |
| Technical Datasheet | |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for D09S13A6RX09LF
1 Product Found
Technical Specifications
| Contact Termination Type | Solder |
|---|---|
| SVHC | No SVHC (12-Jan-2017) |
| Contact Material | Copper Alloy |
|---|
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
