Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAO15P364GTXLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4870965
Product RangeD Series
Your Part Number
225 In Stock
Need more?
225 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.210 (S$3.4989) |
| 10+ | S$2.890 (S$3.1501) |
| 100+ | S$2.630 (S$2.8667) |
| 250+ | S$2.490 (S$2.7141) |
| 500+ | S$2.390 (S$2.6051) |
| 1000+ | S$2.260 (S$2.4634) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.21 (S$3.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAO15P364GTXLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4870965
Product RangeD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
D Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
