Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | ND9AS120CCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4852814 |
| Product Range | IX Industrial ND9 Series |
| Your Part Number | |
| Technical Datasheet |
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.980 (S$5.4282) |
| 10+ | S$4.240 (S$4.6216) |
| 100+ | S$3.600 (S$3.924) |
| 250+ | S$3.530 (S$3.8477) |
| 500+ | S$3.460 (S$3.7714) |
| 1000+ | S$3.390 (S$3.6951) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.98 (S$5.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | ND9AS120CCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4852814 |
| Product Range | IX Industrial ND9 Series |
| Technical Datasheet | |
| Modular Connector Type | IX Type A Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 10P10C |
| LAN Category | Cat6a |
| IP Rating | IP20 |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | IX Industrial ND9 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Modular Connector Type | IX Type A Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 10P10C |
| IP Rating | IP20 |
| Connector Orientation | Right Angle |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (25-Jun-2025) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat6a |
| Connector Mounting | Surface Mount |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | IX Industrial ND9 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
