Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJCSE538001
Order Code3882566
Product RangeRJCSE Series
Technical Datasheet
750 In Stock
Need more?
750 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
150+ | S$1.820 (S$1.9838) |
300+ | S$1.730 (S$1.8857) |
450+ | S$1.680 (S$1.8312) |
750+ | S$1.620 (S$1.7658) |
1050+ | S$1.590 (S$1.7331) |
1500+ | S$1.550 (S$1.6895) |
3750+ | S$1.450 (S$1.5805) |
7500+ | S$1.380 (S$1.5042) |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
S$273.00 (S$297.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJCSE538001
Order Code3882566
Product RangeRJCSE Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJCSE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJCSE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001