Print Page
HFW4R-2STE1MTLF
FFC / FPC Board Connector, Right Angle, 1 mm, 4 Contacts, HFW-R, Surface Mount, Top, 1 Row
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | HFW4R-2STE1MTLFCopy |
| Order Code | 1843223 |
| Product Range | HFW-R |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.281 (S$0.3063) |
| 10+ | S$0.265 (S$0.2888) |
| 100+ | S$0.260 (S$0.2834) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.28 (S$0.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | HFW4R-2STE1MTLFCopy |
| Order Code | 1843223 |
| Product Range | HFW-R |
| Technical Datasheet | |
| Pitch Spacing | 1mm |
| No. of Contacts | 4Contacts |
| Product Range | HFW-R |
| Contact Termination Type | Surface Mount |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Product Range | HFW-R |
| Contact Position | Top |
| Contact Plating | Tin Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
| No. of Contacts | 4Contacts |
|---|---|
| Contact Termination Type | Surface Mount |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
Alternatives for HFW4R-2STE1MTLF
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |
