Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020130-G101A01LF
Order Code1860224
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020130-G101A01LF
Order Code1860224
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions10Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Gender
Header
No. of Positions
10Ways
Rated Voltage
300V
Product Range
TUK SGACK902S Keystone Coupler
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
Through Hole 45°
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01