Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-014LF
Order Code1654508
Product RangeFCI Minitek 69307
Technical Datasheet
1,960 In Stock
Need more?
1960 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.440 (S$1.5696) |
| 10+ | S$1.220 (S$1.3298) |
| 100+ | S$1.080 (S$1.1772) |
| 500+ | S$0.933 (S$1.017) |
| 1000+ | S$0.851 (S$0.9276) |
| 2500+ | S$0.821 (S$0.8949) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.44 (S$1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-014LF
Order Code1654508
Product RangeFCI Minitek 69307
Technical Datasheet
Product RangeFCI Minitek 69307
No. of Positions14Ways
Pitch Spacing2mm
For Use WithFCI Minitek 69307 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Minitek 69307
No. of Positions
14Ways
For Use With
FCI Minitek 69307 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01