Print Page
ACA3101E24-10SB
Circular Connector, ACA Series, MIL-DTL-5015 Series, Cable Mount Receptacle, 7 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | ACA3101E24-10SBCopy |
| Order Code | 1491897 |
| Product Range | ACA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$153.170 (S$166.9553) |
| 5+ | S$152.190 (S$165.8871) |
| 10+ | S$151.200 (S$164.808) |
| 25+ | S$150.210 (S$163.7289) |
| 50+ | S$149.220 (S$162.6498) |
| 100+ | S$148.230 (S$161.5707) |
Price for:Each
Minimum: 1
Multiple: 1
S$153.17 (S$166.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | ACA3101E24-10SBCopy |
| Order Code | 1491897 |
| Product Range | ACA Series |
| Technical Datasheet | |
| Product Range | ACA Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Reverse Bayonet |
| Insert Arrangement | 24-10 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
Technical Specifications
| Product Range | ACA Series |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Brass, Copper Alloy |
| Insert Rotation | N |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| Circular Connector Contact Type | Solder Socket |
| Insert Arrangement | 24-10 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | Environmentally Sealed |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
