Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCS-10Copy
Order Code5112800
Product RangeGuardXcel Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.790 (S$4.1311) |
| 10+ | S$3.570 (S$3.8913) |
| 100+ | S$3.370 (S$3.6733) |
| 250+ | S$3.180 (S$3.4662) |
| 500+ | S$3.080 (S$3.3572) |
| 1000+ | S$2.960 (S$3.2264) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.79 (S$4.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCS-10Copy
Order Code5112800
Product RangeGuardXcel Series
Technical Datasheet
Thread SizeM63 x 1.5
Cable Diameter Min34mm
Cable Diameter Max44mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M63 x 1.5
Cable Diameter Max
44mm
Gland Colour
Grey
Product Range
GuardXcel Series
Cable Diameter Min
34mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
