Print Page
GTCL06F28-21S-LC-B06
Circular Connector, MIL-C-38999 Series III Equivalent, GTC Series, MIL-DTL-5015 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | GTCL06F28-21S-LC-B06Copy |
| Order Code | 1594737 |
| Product Range | GTC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$267.840 (S$291.9456) |
| 5+ | S$234.360 (S$255.4524) |
| 10+ | S$194.180 (S$211.6562) |
| 25+ | S$186.700 (S$203.503) |
| 50+ | S$180.470 (S$196.7123) |
| 100+ | S$176.870 (S$192.7883) |
Price for:Each
Minimum: 1
Multiple: 1
S$267.84 (S$291.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | GTCL06F28-21S-LC-B06Copy |
| Order Code | 1594737 |
| Product Range | GTC Series |
| Technical Datasheet | |
| Product Range | GTC Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | - |
| No. of Contacts | - |
| Circular Connector Contact Type | - |
| Coupling Style | - |
| Insert Arrangement | 28-21 |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| Insert Rotation | - |
| Service Class | - |
Technical Specifications
| Product Range | GTC Series |
|---|---|
| Circular Connector Shell Style | - |
| Circular Connector Contact Type | - |
| Insert Arrangement | 28-21 |
| Connector Body Plating | - |
| Contact Plating | - |
| Service Class | - |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | - |
| Coupling Style | - |
| Connector Body Material | Aluminium Body |
| Contact Material | - |
| Insert Rotation | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
