Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4PMC4TMSCopy
Manufacturer Standard Lead Time6 weeks
Order Code5115997
Product RangeH4-B Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.320 (S$2.5288) |
| 10+ | S$2.020 (S$2.2018) |
| 100+ | S$1.830 (S$1.9947) |
| 500+ | S$1.700 (S$1.853) |
| 1000+ | S$1.630 (S$1.7767) |
| 2500+ | S$1.600 (S$1.744) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.32 (S$2.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4PMC4TMSCopy
Manufacturer Standard Lead Time6 weeks
Order Code5115997
Product RangeH4-B Series
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP2X, IP68
Wire Size AWG Max10AWG
Current Rating45A
Voltage Rating1kVDC
Product RangeH4-B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1kVDC
SVHC
No SVHC (04-Feb-2026)
Keying
-
IP Rating
IP2X, IP68
Current Rating
45A
Product Range
H4-B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
