Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoHH4SFD4TMSCopy
Manufacturer Standard Lead Time8 weeks
Order Code5115998
Product RangeH4 Plus Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.800 (S$3.052) |
| 10+ | S$2.520 (S$2.7468) |
| 100+ | S$2.340 (S$2.5506) |
| 250+ | S$2.250 (S$2.4525) |
| 500+ | S$2.170 (S$2.3653) |
| 1000+ | S$2.010 (S$2.1909) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.80 (S$3.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoHH4SFD4TMSCopy
Manufacturer Standard Lead Time8 weeks
Order Code5115998
Product RangeH4 Plus Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP68
Wire Size AWG Max10AWG
Current Rating45A
Voltage Rating1.5kV
Product RangeH4 Plus Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1.5kV
SVHC
No SVHC (04-Feb-2026)
Keying
-
IP Rating
IP68
Current Rating
45A
Product Range
H4 Plus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
