Print Page
MLV-015A-E1BD-N
PRESSURE SENSOR, ABSOLUTE, 0-15PSI, DIP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-015A-E1BD-N
Order Code3769042
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$122.790 (S$133.8411) |
| 5+ | S$103.580 (S$112.9022) |
| 10+ | S$85.200 (S$92.868) |
| 50+ | S$84.470 (S$92.0723) |
| 100+ | S$83.460 (S$90.9714) |
Price for:Each
Minimum: 1
Multiple: 1
S$122.79 (S$133.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-015A-E1BD-N
Order Code3769042
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0psi
Supply Voltage Min-
Supply Voltage Max12VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Absolute
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Max
12VDC
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566