Print Page
MLV-L01D-E1ND-N
PRESSURE SENSOR, 1IN-H2O, DIFF, VOLT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-L01D-E1ND-N
Order Code3769023
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$156.360 (S$170.4324) |
5+ | S$136.820 (S$149.1338) |
10+ | S$113.360 (S$123.5624) |
25+ | S$107.440 (S$117.1096) |
Price for:Each
Minimum: 1
Multiple: 1
S$156.36 (S$170.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-L01D-E1ND-N
Order Code3769023
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1Inch-H2O
Supply Voltage Min-
Supply Voltage Max12VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port TypeDual Radial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Radial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
-1Inch-H2O
Supply Voltage Max
12VDC
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012293