Print Page
MLV-L05D-E1NS-N
PRESSURE SENSOR, DIFF, -5 TO 5INCH-H2O
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-L05D-E1NS-N
Order Code3769031
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$126.260 (S$137.6234) |
| 5+ | S$110.470 (S$120.4123) |
| 10+ | S$99.280 (S$108.2152) |
Price for:Each
Minimum: 1
Multiple: 1
S$126.26 (S$137.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-L05D-E1NS-N
Order Code3769031
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-5Inch-H2O
Supply Voltage Min-
Supply Voltage Max12VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port TypeDual Radial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
-
Sensor Case / Package
SIP
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Radial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
-5Inch-H2O
Supply Voltage Max
12VDC
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361