Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCT000-051Copy
Manufacturer Standard Lead Time10 weeks
Order Code4826581
Product RangeUSCT Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.331 (S$0.3608) |
| 100+ | S$0.293 (S$0.3194) |
| 500+ | S$0.291 (S$0.3172) |
| 1000+ | S$0.274 (S$0.2987) |
| 2500+ | S$0.261 (S$0.2845) |
| 5000+ | S$0.251 (S$0.2736) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.31 (S$3.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCT000-051Copy
Manufacturer Standard Lead Time10 weeks
Order Code4826581
Product RangeUSCT Series
Technical Datasheet
Product RangeUSCT Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAmphenol USCM Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
USCT Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Amphenol USCM Series Housing Connectors
Contact Plating
Nickel Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
