Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-11-00-90-10-AA-04Copy
Order Code1281660
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-11-00-90-10-AA-04Copy
Order Code1281660
Technical Datasheet
Connector Shell Size11
Cable Diameter Max-
Strain Relief Material-
Product Range-
For Use WithMil-C-38999 Series III Connectors
Technical Specifications
Connector Shell Size
11
Strain Relief Material
-
For Use With
Mil-C-38999 Series III Connectors
Cable Diameter Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
