Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M12A-04PFFR-EE0001.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3977229 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.030 (S$8.7527) |
| 10+ | S$7.070 (S$7.7063) |
| 25+ | S$6.320 (S$6.8888) |
| 50+ | S$6.050 (S$6.5945) |
| 100+ | S$5.890 (S$6.4201) |
| 250+ | S$5.320 (S$5.7988) |
| 500+ | S$5.200 (S$5.668) |
| 1000+ | S$5.090 (S$5.5481) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.03 (S$8.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M12A-04PFFR-EE0001.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3977229 |
| Product Range | M Series |
| Technical Datasheet | |
| Product Range | M Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| Sensor Contact Type | PCB Socket |
| Sensor Connector Mounting | Right Angle PCB Mount |
| IP / NEMA Rating | - |
| Connector Coding | A Coded |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | - |
| Voltage Rating | - |
| SVHC | Boric acid (14-Jun-2023) |
Technical Specifications
| Product Range | M Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | PCB Socket |
| IP / NEMA Rating | - |
| Connector Body Material | Thermoplastic Body |
| Contact Plating | Gold |
| Voltage Rating | - |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Right Angle PCB Mount |
| Connector Coding | A Coded |
| Contact Material | Copper Alloy |
| Current Rating | - |
| SVHC | Boric acid (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006108 |
