Print Page
RCP-5SAFFM-SLM7B02
Ethernet Cable, Cat5e, Sealed RJ45 Jack to Free End, FTP (Foiled Twisted Pair), Black, 2 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SAFFM-SLM7B02Copy
Manufacturer Standard Lead Time7 weeks
Order Code4950718
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.480 (S$23.4132) |
| 10+ | S$18.250 (S$19.8925) |
| 25+ | S$16.880 (S$18.3992) |
| 100+ | S$15.510 (S$16.9059) |
| 250+ | S$15.170 (S$16.5353) |
| 500+ | S$15.000 (S$16.350) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.48 (S$23.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SAFFM-SLM7B02Copy
Manufacturer Standard Lead Time7 weeks
Order Code4950718
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorSealed RJ45 Jack to Free End
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
2m
Product Range
-
Connector to Connector
Sealed RJ45 Jack to Free End
Jacket Colour
Black
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
