Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No000-79125
Order Code1608620
Also Known As000-79125
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-79125
Order Code1608620
Also Known As000-79125
Technical Datasheet
Convert From Coax TypeTNC
Convert To Coax TypeTNC
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The 79125 is a TNC plug to TNC jack Right Angle Adapter with silver-plated beryllium copper contacts. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 11GHz Maximum frequency
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
TNC
Convert To Gender
Plug
Connector Type
Inter Series Coaxial
Convert To Coax Type
TNC
Adapter Body Style
Right Angle Adapter
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226