Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-137-036Copy
Manufacturer Standard Lead Time14 weeks
Order Code4734153
Your Part Number
25 In Stock
Need more?
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$68.300 (S$74.447) |
| 5+ | S$63.320 (S$69.0188) |
| 10+ | S$58.340 (S$63.5906) |
| 25+ | S$56.090 (S$61.1381) |
| 50+ | S$52.170 (S$56.8653) |
| 100+ | S$49.690 (S$54.1621) |
Price for:Each
Minimum: 1
Multiple: 1
S$68.30 (S$74.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-137-036Copy
Manufacturer Standard Lead Time14 weeks
Order Code4734153
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG178
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
RG178
Connector Type B
SMPM Right Angle Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011521
