Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$37.690 (S$41.0821) |
10+ | S$33.510 (S$36.5259) |
50+ | S$32.020 (S$34.9018) |
100+ | S$30.950 (S$33.7355) |
250+ | S$27.160 (S$29.6044) |
500+ | S$26.050 (S$28.3945) |
Price for:Each
Minimum: 1
Multiple: 1
S$37.69 (S$41.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-109-05Z
Order Code2893325
Technical Datasheet
Connector to ConnectorFAKRA Bulkhead Plug to 90° AMC Plug
Impedance50ohm
Cable Length - Imperial2"
Product Range-
Technical Specifications
Connector to Connector
FAKRA Bulkhead Plug to 90° AMC Plug
Cable Length - Imperial
2"
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006895