Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-157M200Copy
Manufacturer Standard Lead Time16 weeks
Order Code4165520
Your Part Number
16 In Stock
Need more?
16 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$98.730 (S$107.6157) |
| 5+ | S$93.300 (S$101.697) |
| 10+ | S$87.850 (S$95.7565) |
| 25+ | S$87.620 (S$95.5058) |
| 50+ | S$87.390 (S$95.2551) |
Price for:Each
Minimum: 1
Multiple: 1
S$98.73 (S$107.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-157M200Copy
Manufacturer Standard Lead Time16 weeks
Order Code4165520
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorMini FAKRA Type A Jack to 4 x FAKRA Jack
Cable Length - Metric2m
Coaxial Cable TypeRG174
Connector Type AMini FAKRA Type A Jack
Connector Type B4 x FAKRA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
-
Connector to Connector
Mini FAKRA Type A Jack to 4 x FAKRA Jack
Coaxial Cable Type
RG174
Connector Type B
4 x FAKRA Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
