Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-400.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4728589
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$50.090 (S$54.5981) |
| 5+ | S$47.060 (S$51.2954) |
| 10+ | S$44.020 (S$47.9818) |
| 25+ | S$42.410 (S$46.2269) |
| 50+ | S$41.250 (S$44.9625) |
| 100+ | S$40.100 (S$43.709) |
| 250+ | S$38.250 (S$41.6925) |
Price for:Each
Minimum: 1
Multiple: 1
S$50.09 (S$54.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-400.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4728589
Technical Datasheet
Connector to ConnectorFAKRA Bulkhead Plug to 90° MHF I LK Plug
Cable Length - Imperial15.75"
Cable Length - Metric400mm
Coaxial Cable Type1.37mm Micro
Connector Type AFAKRA Bulkhead Plug
Connector Type BMHF I LK Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
FAKRA Bulkhead Plug to 90° MHF I LK Plug
Cable Length - Metric
400mm
Connector Type A
FAKRA Bulkhead Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
15.75"
Coaxial Cable Type
1.37mm Micro
Connector Type B
MHF I LK Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
