Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-12.00Copy
Manufacturer Standard Lead Time1 weeks
Order Code1776775
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | S$28.370 (S$30.9233) |
| 100+ | S$26.350 (S$28.7215) |
Price for:Each
Minimum: 25
Multiple: 25
S$709.25 (S$773.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-12.00Copy
Manufacturer Standard Lead Time1 weeks
Order Code1776775
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018189
