Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No79100
Order Code1462723
Also Known As000-79100
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No79100
Order Code1462723
Also Known As000-79100
Technical Datasheet
Convert From Coax TypeTNC
Convert To Coax TypeTNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The 79100 is a TNC jack to TNC jack Straight Adapter with silver-plated beryllium copper contacts and bulkhead mounting. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 11GHz Maximum frequency
 - 50Ω Impedance
 - -65 to 165°C Temperature range
 
Applications
RF Communications
Technical Specifications
Convert From Coax Type
TNC
Convert To Gender
Jack
Connector Type
Inter Series Coaxial
Convert To Coax Type
TNC
Adapter Body Style
Straight Bulkhead Adapter
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001