Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-204-08141Copy
Manufacturer Standard Lead Time14 weeks
Order Code5112318
Product RangeATP Series
Your Part Number
2,950 In Stock
Need more?
2,950 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.930 (S$8.6437) |
| 10+ | S$6.980 (S$7.6082) |
| 100+ | S$6.400 (S$6.976) |
| 250+ | S$6.170 (S$6.7253) |
| 500+ | S$5.940 (S$6.4746) |
| 1000+ | S$5.640 (S$6.1476) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.93 (S$8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-204-08141Copy
Manufacturer Standard Lead Time14 weeks
Order Code5112318
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
Contact Termination Type
Crimp
Wire Size AWG Min
10AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
AMP Duramate A Series Size 24 Circular Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
