Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C091 11N004 000 2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2822356 |
| Product Range | signal mate C091 M16-D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.920 (S$16.2628) |
| 10+ | S$12.680 (S$13.8212) |
| 100+ | S$10.780 (S$11.7502) |
| 250+ | S$10.200 (S$11.118) |
| 500+ | S$9.620 (S$10.4858) |
| 1000+ | S$9.160 (S$9.9844) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.92 (S$16.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C091 11N004 000 2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2822356 |
| Product Range | signal mate C091 M16-D Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | signal mate C091 M16-D Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Threaded |
| Connector Body Material | Brass, Zinc Body |
| Connector Body Plating | Nickel |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65, IP67, IP69K |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Connector Body Material | Brass, Zinc Body |
| Contact Material | - |
| IP Rating | IP65, IP67, IP69K |
| Product Range | signal mate C091 M16-D Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | Nickel |
| Contact Plating | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
