Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1JAE1200
Order Code2100197
Product RangeMotionGrade M23 A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1JAE1200
Order Code2100197
Product RangeMotionGrade M23 A Series
Technical Datasheet
Product RangeMotionGrade M23 A Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions12 Positions
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP66, IP67
Connector Coding-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
Current Rating10A
Voltage Rating160V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
MotionGrade M23 A Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
IP / NEMA Rating
IP66, IP67
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Voltage Rating
160V
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
10A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0372