Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT00124PNHEC03RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3923889 |
| Product Range | ecomate RM Series |
| Your Part Number | |
| Technical Datasheet |
194 In Stock
Need more?
194 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.580 (S$26.7922) |
| 5+ | S$21.840 (S$23.8056) |
| 10+ | S$20.180 (S$21.9962) |
| 25+ | S$17.040 (S$18.5736) |
| 50+ | S$16.780 (S$18.2902) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.58 (S$26.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT00124PNHEC03RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3923889 |
| Product Range | ecomate RM Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Connector Type | Standard Circular Connector |
| Product Range | ecomate RM Series |
| Circular Connector Shell Style | Flange Mount Receptacle |
| Connector Body Material | Zinc Alloy Body |
| Connector Body Plating | Nickel |
| Contact Material | - |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Product Range | ecomate RM Series |
| Connector Body Material | Zinc Alloy Body |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Flange Mount Receptacle |
| Connector Body Plating | Nickel |
| IP Rating | IP67 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026173 |
