Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT00147SNH-KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3924416 |
| Product Range | ecomate RM Series |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
38 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$34.820 (S$37.9538) |
| 10+ | S$29.590 (S$32.2531) |
| 25+ | S$27.740 (S$30.2366) |
| 100+ | S$25.150 (S$27.4135) |
| 250+ | S$23.580 (S$25.7022) |
| 500+ | S$22.460 (S$24.4814) |
Price for:Each
Minimum: 1
Multiple: 1
S$34.82 (S$37.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT00147SNH-KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3924416 |
| Product Range | ecomate RM Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Connector Type | Standard Circular Connector |
| Product Range | ecomate RM Series |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | Bayonet |
| Connector Body Plating | Nickel |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Product Range | ecomate RM Series |
| Coupling Style | Bayonet |
| IP Rating | IP67 |
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Contact Type | Crimp Socket |
| Connector Body Plating | Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02903 |
