Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT002028SNHCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4472521 |
| Product Range | ecomate RM Series |
| Your Part Number | |
| Technical Datasheet |
54 In Stock
Need more?
54 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.740 (S$30.2366) |
| 5+ | S$25.920 (S$28.2528) |
| 10+ | S$24.100 (S$26.269) |
| 25+ | S$22.790 (S$24.8411) |
| 50+ | S$21.870 (S$23.8383) |
| 100+ | S$20.930 (S$22.8137) |
| 250+ | S$20.390 (S$22.2251) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.74 (S$30.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT002028SNHCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4472521 |
| Product Range | ecomate RM Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Connector Type | Standard Circular Connector |
| Product Range | ecomate RM Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 28Contacts |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Connector Body Material | Zinc Alloy Body |
| Connector Body Plating | Nickel |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Product Range | ecomate RM Series |
| No. of Contacts | 28Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | Nickel |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Connector Body Material | Zinc Alloy Body |
| Contact Material | - |
| IP Rating | IP67 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005579 |
