Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0046 1Copy
Manufacturer Standard Lead Time1 weeks
Order Code3573256
Product RangeC091D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$0.367 (S$0.400) |
Price for:Each
Minimum: 500
Multiple: 500
S$183.50 (S$200.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0046 1Copy
Manufacturer Standard Lead Time1 weeks
Order Code3573256
Product RangeC091D Series
Technical Datasheet
Product RangeC091D Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
C091D Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol Ecomate C16 Series Circular Housing Connectors
Contact Material
-
Technical Docs (3)
Alternatives for VN01 015 0046 1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
