Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 015 0052 1Copy
Manufacturer Standard Lead Time1 weeks
Order Code2886982
Product RangeC091B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$70.830 (S$77.2047) |
| 5+ | S$61.970 (S$67.5473) |
| 10+ | S$51.350 (S$55.9715) |
| 25+ | S$47.940 (S$52.2546) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$70.83 (S$77.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 015 0052 1Copy
Manufacturer Standard Lead Time1 weeks
Order Code2886982
Product RangeC091B Series
Technical Datasheet
Product RangeC091B Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithAmphenol C091 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C091B Series
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Amphenol C091 Series Circular Connectors
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021274
