Print Page
MHDAS2M016YDE60
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Straight, MHDAS
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | MHDAS2M016YDE60Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3775077 |
| Product Range | MHDAS |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$146.990 (S$160.2191) |
| 5+ | S$144.060 (S$157.0254) |
| 10+ | S$141.120 (S$153.8208) |
| 25+ | S$138.180 (S$150.6162) |
| 50+ | S$135.240 (S$147.4116) |
| 100+ | S$132.300 (S$144.207) |
Price for:Each
Minimum: 1
Multiple: 1
S$146.99 (S$160.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | MHDAS2M016YDE60Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3775077 |
| Product Range | MHDAS |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 16Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | MHDAS |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 16Contacts |
| Product Range | MHDAS |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014515 |
