Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No135-2605-350Copy
Order Code1300980
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No135-2605-350Copy
Order Code1300980
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores50Core
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
Cable Width64.26mm
No. of Max Strands x Strand Size7 x 34AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 135-2605-350 is a 50-core unshielded Ribbon Cable with tinned copper conductor and a self-extinguishing PVC jacket. The 3C® colour-coded cable is designed for mass termination techniques including Spectra-Strip IDC connectors. With the conductor centres the same as the contact centres of the connector, separation and stripping of individual conductors is completely eliminated. The colour coding allows easy circuit tracing and routing.
- CPR: Not Yet Qualified
- Precise spacing for controlled electrical characteristics
- Colour coded for easy identification
- Double contour allows termination from either side of the cable
- Easy conductor separation for circuit routing
- 90Ω Nominal impedance
- 16pf/ft at 1MHz Capacitance
- 1.5ns/ft Propagation delay
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 34AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
50Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
64.26mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.617
