Product Information
Product Overview
The SF1521-60070 from SV Microwave - Amphenol is a 2 hole 2.92mm female microstrip compression mount PCB connector. The 2.92mm connector was developed for use to 40GHz. The male pin is shorter than that of an SMA or 3.5mm to ensure that the outer contacts of the male and female connectors engage before the pin and female receptacle do. This ensures that the pin and socket will not see excessive wear and mating stress seen by misalignment in an SMA or 3.5mm connector. The 2.92mm connector also has a thicker wall than a standard SMA. The 2.92mm series mates with SMA and 3.5mm connectors. Typical applications include high speed digital, instrumentation, military, aerospace, satellite communication equipment (SATCOM), cable assemblies and test and measurement.
- Low RF leakage superior reliability, low VSWR
- Impedance is 50 ohm
- Dielectic withstand voltage is 500VRMS, shielding effectiveness is >= 100dB
- Stainless steel body and insert
- Beryllium copper with gold finish contact
- Ultem insulator
- 500 mating cycles
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
2.92mm Coaxial
Screw
-
Gold Plated Contacts
Panel Mount
Lead (14-Jun-2023)
Straight Jack
50ohm
Beryllium Copper
40GHz
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate