Print Page
GTC02R14S-9S-LC
Circular Connector, GTC Series, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | GTC02R14S-9S-LCCopy |
| Order Code | 1942246 |
| Product Range | GTC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.030 (S$31.6427) |
| 10+ | S$20.200 (S$22.018) |
| 25+ | S$19.560 (S$21.3204) |
| 100+ | S$18.920 (S$20.6228) |
| 250+ | S$18.280 (S$19.9252) |
| 500+ | S$17.640 (S$19.2276) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.03 (S$31.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | GTC02R14S-9S-LCCopy |
| Order Code | 1942246 |
| Product Range | GTC Series |
| Technical Datasheet | |
| Product Range | GTC Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Box Mount Receptacle |
| No. of Contacts | 2Contacts |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Reverse Bayonet |
| Insert Arrangement | 14S-9 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Product Range | GTC Series |
|---|---|
| Circular Connector Shell Style | Box Mount Receptacle |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Insert Arrangement | 14S-9 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | General Duty |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
