Print Page
GTS00A32-5P
Circular Connector, GTS Series, MIL-DTL-5015 Series, Wall Mount Receptacle, 2 Contacts, Solder Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | GTS00A32-5PCopy |
| Order Code | 1947402 |
| Product Range | GTS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$269.340 (S$293.5806) |
| 5+ | S$235.680 (S$256.8912) |
| 10+ | S$195.270 (S$212.8443) |
| 25+ | S$187.760 (S$204.6584) |
| 50+ | S$181.490 (S$197.8241) |
| 100+ | S$177.870 (S$193.8783) |
Price for:Each
Minimum: 1
Multiple: 1
S$269.34 (S$293.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | GTS00A32-5PCopy |
| Order Code | 1947402 |
| Product Range | GTS Series |
| Technical Datasheet | |
| Product Range | GTS Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 2Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Reverse Bayonet |
| Insert Arrangement | 32-5 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Product Range | GTS Series |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Connector Contact Type | Solder Pin |
| Insert Arrangement | 32-5 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | General Duty |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
