You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PT06SE12-3S-SR
Circular Connector, PT-SE Series, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 12-3
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- PT06SE12-3S-SR
- Order Code:
- 1921837
- Product Range
- PT-SE Series, MIL-DTL-26482 Series I Equivalent
- Technical Datasheet:
- PT06SE12-3S-SR Datasheet
Product Range Selector (PT-SE Series, MIL-DTL-26482 Series I Equivalent)
See all from this product rangeProduct Overview
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to +125°C
- Crimp rear insertable/front release contact termination
- Insulation resistance of 5000Mohm at 25˚C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PT-SE Series
- :
- Straight Plug
- :
- 3Contacts
- :
- Crimp Socket
- :
- Bayonet
- :
- 12-3
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-26482 Series I
Technical Docs (3)
18 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$69.34 (S$74.19) | ( ) |
Pricing is unavailable. Please contact customer services.