Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPOHM WOUND PRODUCTS
Manufacturer Part NoFE-SC-CA-SW
Order Code1438478
Product RangeFP-SC-CA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPOHM WOUND PRODUCTS
Manufacturer Part NoFE-SC-CA-SW
Order Code1438478
Product RangeFP-SC-CA Series
Technical Datasheet
Dielectric TypeFilm / Foil Paper
Capacitor Case / PackageCan
Capacitance5000pF
Capacitance Tolerance± 20%
Typical ApplicationsThree-Phase PFC
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter25mm
Product Length-
Product Width-
Product Height42mm
Ripple Current-
Output (kvar)-
Product RangeFP-SC-CA Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Dielectric Type
Film / Foil Paper
Capacitance
5000pF
Typical Applications
Three-Phase PFC
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
42mm
Output (kvar)
-
Operating Temperature Min
-10°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage(DC)
-
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
25mm
Product Width
-
Ripple Current
-
Product Range
FP-SC-CA Series
Operating Temperature Max
70°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015