Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPOHM WOUND PRODUCTS
Manufacturer Part NoPF-XAL-W-AL-0.02/20/630
Order Code1636669
Product RangePF-XAL-W-AL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPOHM WOUND PRODUCTS
Manufacturer Part NoPF-XAL-W-AL-0.02/20/630
Order Code1636669
Product RangePF-XAL-W-AL Series
Technical Datasheet
Dielectric TypeFilm / Foil Paper
Capacitor Case / PackageAxial Leaded
Capacitance0.02µF
Capacitance Tolerance± 20%
Typical ApplicationsAudio Systems
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter15.5mm
Product Length-
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangePF-XAL-W-AL Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Film / Foil Paper
Capacitance
0.02µF
Typical Applications
Audio Systems
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
15.5mm
Product Width
-
Ripple Current
-
Product Range
PF-XAL-W-AL Series
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016