Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P7STA1.PM-QURQ-50S5-1Copy
Order Code
Re-Reel2762581RL
Cut Tape2762581
Product RangeDURIS P 10
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P7STA1.PM-QURQ-50S5-1Copy
Order Code
Re-Reel2762581RL
Cut Tape2762581
Product RangeDURIS P 10
Technical Datasheet
Product RangeDURIS P 10
LED ColourWhite
Power Dissipation Pd-
Product Overview
The GW P7STA1.PM-QURQ-50S5-1 from Osram is a DURIS® P 10 ultra high power LED with high performance, superior robustness and long lifetime.
- Viewing angle IV of 120° at 50%
- 5000K (white) colour temperature
- Luminous flux range from 1042lm to 1300lm at IF = 700mA, TS = 85°C
- Superior corrosion robustness
- 140lm/W typical luminous efficacy at 5000K, 85°C
Applications
LED Lighting
Technical Specifications
Product Range
DURIS P 10
Power Dissipation Pd
-
LED Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18