Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GW P9LR38.EM-M2M6-XX55-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | Re-Reel4854414RL Cut Tape4854414 |
| Product Range | DURIS S 5050 Series |
| Also Known As | GW P9LR38.EM-M2M6-XX55-1-45-R18, Q65115A1020 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.120 | S$1.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.120 (S$1.2208) |
| 10+ | S$0.756 (S$0.824) |
| 25+ | S$0.688 (S$0.7499) |
| 50+ | S$0.623 (S$0.6791) |
| 100+ | S$0.548 (S$0.5973) |
| 500+ | S$0.478 (S$0.521) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GW P9LR38.EM-M2M6-XX55-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | Re-Reel4854414RL Cut Tape4854414 |
| Product Range | DURIS S 5050 Series |
| Also Known As | GW P9LR38.EM-M2M6-XX55-1-45-R18, Q65115A1020 |
| Technical Datasheet | |
| LED Colour | Neutral White |
| LED Mounting | SMD |
| Bulb Size | - |
| Forward Current If | 45mA |
| Forward Voltage | 22V |
| Luminous Intensity | - |
| Viewing Angle | 120° |
| Lens Shape | Square |
| Product Range | DURIS S 5050 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Colour | Neutral White |
|---|---|
| Bulb Size | - |
| Forward Voltage | 22V |
| Viewing Angle | 120° |
| Product Range | DURIS S 5050 Series |
| SVHC | No SVHC (25-Jun-2025) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 45mA |
| Luminous Intensity | - |
| Lens Shape | Square |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |