Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG M676-N2Q1-24-Z
Order Code1226369
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsQ65110A2389
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG M676-N2Q1-24-Z
Order Code1226369
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsQ65110A2389
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1mm x 1.5mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity90mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Alternatives for LG M676-N2Q1-24-Z
1 Product Found
Product Overview
The LGM676-N2Q1-24-Z is a Mini TOPLED® SMD LED with rectangular-shaped lens. It is suitable for optical indicator, coupling into light guides and backlighting.
- InGaAlP technology
- Improved corrosion robustness
- 125°C Junction temperature
- 12V Reverse voltage
- 2kV ESD withstand voltage
Applications
Signalling, Automotive, Commercial
Technical Specifications
LED Colour
Green
LED Case Size
1mm x 1.5mm
Forward Voltage
2V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2020)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001