Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2707Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4841089
Cut Tape4841089RL
Product RangeChip LED Series
Also Known AsSFH 2707, Q65115A1834
Your Part Number
488 In Stock
Need more?
488 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.380 (S$2.5942) |
| 10+ | S$1.800 (S$1.962) |
| 25+ | S$1.710 (S$1.8639) |
| 50+ | S$1.610 (S$1.7549) |
| 100+ | S$1.440 (S$1.5696) |
| 500+ | S$1.400 (S$1.526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.38 (S$2.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2707Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4841089
Cut Tape4841089RL
Product RangeChip LED Series
Also Known AsSFH 2707, Q65115A1834
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±65°
Dark Current600pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
600pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
Chip LED Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001