Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD2437BCPZYCopy |
| Order Code | 5107530 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.600 (S$22.454) |
| 10+ | S$16.100 (S$17.549) |
| 25+ | S$14.730 (S$16.0557) |
| 100+ | S$13.730 (S$14.9657) |
| 250+ | S$13.340 (S$14.5406) |
| 500+ | S$13.020 (S$14.1918) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.60 (S$22.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD2437BCPZYCopy |
| Order Code | 5107530 |
| Technical Datasheet | |
| IC Function | A2B Transceiver |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.98V |
| IC Package Type | LFCSP-EP |
| No. of Pins | 48Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | A2B Transceiver |
|---|---|
| Supply Voltage Max | 1.98V |
| No. of Pins | 48Pins |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 1.7V |
|---|---|
| IC Package Type | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
