Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3532RBCPZCopy
Order Code5131358
Product Range16-Channel 16-Bit Voltage Output DACs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$49.260 (S$53.6934) |
| 10+ | S$40.590 (S$44.2431) |
| 25+ | S$37.570 (S$40.9513) |
| 100+ | S$35.630 (S$38.8367) |
| 250+ | S$34.440 (S$37.5396) |
Price for:Each
Minimum: 1
Multiple: 1
S$49.26 (S$53.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3532RBCPZCopy
Order Code5131358
Product Range16-Channel 16-Bit Voltage Output DACs
Technical Datasheet
Resolution16bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels16Channels
Output TypeVoltage
IC Case / PackageLFCSP-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16-Channel 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resolution
16bit
Supply Voltage Min
2.7V
No. of Channels
16Channels
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Max
5.5V
Output Type
Voltage
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
16-Channel 16-Bit Voltage Output DACs
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for AD3532RBCPZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
