AD5061YRJZ-1500RL7
Digital to Analogue Converter, 16 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 5.5 V, 2.7 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5061YRJZ-1500RL7Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4297839RL Cut Tape4297839 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$20.390 | S$20.39 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.390 (S$22.2251) |
| 10+ | S$16.100 (S$17.549) |
| 25+ | S$15.030 (S$16.3827) |
| 100+ | S$13.860 (S$15.1074) |
| 250+ | S$13.590 (S$14.8131) |
| 500+ | S$13.310 (S$14.5079) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5061YRJZ-1500RL7Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4297839RL Cut Tape4297839 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Sampling Rate | 1.3MSPS |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Interfaces | Serial |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | SOT-23 |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | SOT-23 |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5061YRJZ-1500RL7 is a low power, single 16bit buffered voltage-out nanoDAC™ DAC that operates from a single 2.7V to 5.5V supply. The device uses a versatile 3-wire serial interface that operates at clock rates upto 30MHz, and is compatible with standard SPI, QSPI™, MICROWIRE, and DSP interface standards. The reference for the AD5061 is supplied from an external VREF pin. A reference buffer is also provided on-chip. The device incorporates a power-on reset circuit that ensures the DAC output powers up to mid-scale or zero scale and remains there until a valid write takes place to the device. This device exhibits very low glitch on power-up. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Single 16-bit digital-to-analogue converter (DAC)
- Guaranteed monotonic by design, 3 power-down functions
- Low power serial interface with Schmitt triggered inputs
- 2.7V to 5.5V power supply, reset to 0V, low glitch on power-up, (active-low)SYNC interrupt facility
- Relative accuracy is ±0.5LSB typical at (-40°C to +125°C)
- Total unadjusted error is ±0.5mV typical at (-40°C to +125°C)
- Differential nonlinearity is ±0.5LSB typical at (guaranteed monotonic, -40°C to +125°C)
- Output voltage noise is 6µV p-p typical at (DAC code = midscale, 0.1Hz to 10Hz bandwidth)
- Output slew rate is 1.2V/µs typ at (¼ scale to ¾ scale code transition to ±1LSB, RL = 5Kohm)
- Operating temperature range from -40°C to +125°C, 8-lead SOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| IC Case / Package | SOT-23 |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
| Sampling Rate | 1.3MSPS |
|---|---|
| Interfaces | Serial |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | SOT-23 |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
